Murata Manufacturing82682CMontaje superficial de inductores
Inductor Power Wirewound 6.8uH 20% 10KHz 20Q-Factor 0.64A 0.27Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 6.8u | |
| 20% | |
| 10K | |
| 0.64 | |
| 0.64 | |
| 0.27 | |
| 20 | |
| 1M | |
| 46M(Typ) | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.3 |
Use this power 82682C surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 270m Ohm. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 46M(Typ) Hz. It has an inductance of 6.8u H. It has a tolerance of 20%. This device is made with wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.