C&K8168J86ZGE223Botón pulsador
Switch Push Button ON Mom SPDT Square Button 6A 250VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Square Button | |
| ON Mom | |
| 6@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 3.68 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 3.94 | |
| 4.7 | |
| Red | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 12.7 | |
| 6.86 | |
| 11.43 | |
| 12.7 | |
| 6.86 | |
| 26.16 |
Easily reset the current state or mode using this 8168J86ZGE223 push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8168J86ZGE223 push switch has a solder lug termination style. This product is 12.7 mm long, 26.16 mm tall and 6.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

