Glenair805-002-16MT8-7SAConector circular

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

By using this Mighty Mouse 805-002-16MT8-7SA connector from Glenair you can connect circular peripherals straight to your device. Its shell size is 8-7. This socket type connector's 7 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 28.73 mm long with a diameter of 17.55 mm. This circular connector has an operating temperature of -55 to 150 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.