Glenair803-001-06Z15-3SNConector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 5-3 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 5 | |
| 500VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 2000 | |
| 12.7 | |
| 23.6 |
This input/output Mighty Mouse 803-001-06Z15-3SN connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 5-3. This socket type connector's 3 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 23.6 mm long with a diameter of 12.7 mm. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

