Glenair801-007-16MT9-19PAConector circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 9-19 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Nickel-PTFE | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 20.57 | |
| 25.4 |
Need a solid cylindrical cable housing connection? Then this Mighty Mouse 801-007-16MT9-19PA connector from Glenair is right for you. This PL connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 9-19. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 20.57 mm. This circular connector has an operating temperature of -65 to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

