Grayhill78G03TConmutador DIP
Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| 3PST | |
| OFF ON | |
| 3 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.27 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 18 | |
| 20.32 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 24.9 | |
| 9.65 | |
| 6.73 | |
| 24.9 | |
| 9.65 | |
| 8 |
This 78G03T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a 3PST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78G03T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 24.9 mm long, 8 mm tall and 9.65 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

