Bourns78FR82K-RCInductor de plomo
RF Choke Bobbin Core 0.82uH 10% 25MHz 40Q-Factor Ferrite 0.875A 0.14Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 0.82u | |
| 10% | |
| 25M | |
| 0.875 | |
| 0.14 | |
| 40 | |
| 25M | |
| 200M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 78FR82K-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.11 mm long with a diameter of 2.79 mm. It has an inductance of 820n H. It has a tolerance of 10%. This device is made with bobbin core technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 200M Hz. This leaded inductor has a maximum DC current of 875m A with a maximum resistance of 140m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

