Bourns78FR33K-RCInductor de plomo
RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 1.11 | |
| 0.095 | |
| 40 | |
| 25M | |
| 335M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
This rf choke 78FR33K-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 330n H. This device is made with bobbin core technology. This product is 7.11 mm long with a diameter of 2.79 mm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 335M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.11 A with a maximum resistance of 95m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

