Bourns78F470J-RCInductor de plomo
RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 0.205A 2.7Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 5% | |
| 2.5M | |
| 0.205 | |
| 2.7 | |
| 60 | |
| 2.5M | |
| 8.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
Your electrical design will benefit from this rf choke 78F470J-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 7.11 mm long with a diameter of 2.79 mm. It has a tolerance of 5%. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 205m A with a maximum resistance of 2.7 Ohm. It has an inductance of 47u H. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 8.5M Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

