Bourns78F101J-TR-RCInductor de plomo
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 100u | |
| 5% | |
| 2.5M | |
| 0.165 | |
| 4.1 | |
| 60 | |
| 2.5M | |
| 5.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 2.79 | |
| 7.11 |
Resist changes in electric current flow in your electrical design with this rf choke 78F101J-TR-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 165m A with a maximum resistance of 4.1 Ohm. This device utilizes bobbin core technology. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 5.5M Hz. It has a tolerance of 5%. It has an inductance of 100u H. This product is 7.11 mm long with a diameter of 2.79 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

