Grayhill78B10TConmutador DIP

Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the 78B10T dual in-line package switch, designed from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78B10T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 27.4 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

2,503 piezas: Se puede enviar en 2 días

    Total$63.00Price for 18

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 2,503 piezas
      • Price: $3.50

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.