Reduced Price

Amphenol Communications Solutions78511-202HLFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch

Use this unshrouded 78511-202HLF header connector from FCI where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product is 5.08 mm long, 10.62 mm tall and 2.41 mm deep. 78511-202HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

7,584 piezas: Se puede enviar en 2 días

    Total$0.16Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2437+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Francia
      • In Stock: 7,584 piezas
      • Price: $0.1630

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.