Amphenol Communications Solutions78211-008LFCarcaza de cables discretos de conector

PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized

When using discrete wires in a project you should use this 78211-008LF discrete wire housing from FCI if a direct socket to board linkage is not functional. This RCP connector has 8 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. Its wire is 22-36 AWG. 78211-008LF is housed in black polyphenylene ether. This product is 20.32 mm long, 3.81 mm tall and 13.84 mm deep.

Import TariffMay apply to this part

825 piezas: Se puede enviar mañana

    Total$0.60Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Francia
      • In Stock: 825 piezas
      • Price: $0.6049

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.