Disipadores de Calor
780153U04600G
Heat Sink Passive Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
Boyd CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8542.90.00.00
Type
Passive
Material
Aluminum 6063-T5
Fin Style
Vertical
Attachment Method
Clip
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
27
Product Depth (mm)
27
Product Height (mm)
50

