Bourns77F100K-TR-RCInductor de plomo
RF Choke Unshielded Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 0.5A 0.65Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 7.96M | |
| 0.5 | |
| 0.65 | |
| 85 | |
| 7.96M | |
| 40M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.99 | |
| 10.41 |
This rf choke 77F100K-TR-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 10u H. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 650m Ohm. This device is made with bobbin core technology. It has a tolerance of 10%. This product is 10.41 mm long with a diameter of 3.99 mm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 40M Hz.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

