FASTRON GmbH77A-681M-00Inductor de plomo
Inductor Suppression Coil Wirewound 680uH 20% 100KHz Ferrite 1A 1.2Ohm DCR AXL Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Suppression Coil | |
| Wirewound | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 1 | |
| 1.2 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 11 | |
| 26 |
If you need a convenient and easily removable inductor for your electrical design then consider this suppression coil 77A-681M-00 leaded inductor from Fastron Group. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its test frequency is 100K Hz. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 1.2 Ohm. This product is 26 mm long with a diameter of 11 mm. This device is made with wirewound technology. It has an inductance of 680u H. It has a tolerance of 20%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

