Amphenol Communications Solutions77313-101-20LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 25.4 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Reduce safety concerns with this unshrouded 77313-101-20LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 25.4 mm long, 8.38 mm tall and 4.83 mm deep. 77313-101-20LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

