| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 24/24 | |
| 10.5/5 | |
| -75 | |
| 150 | |
| 1.6/0.9 | |
| 38 |
Group together several different wires into groups with this semi-rigid lipped adapter boot 770-003S103R heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

