Grayhill76PSB12TConmutador DIP

Switch DIP ON OFF SPST 12 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

The 76PSB12T dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB12T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 32.5 mm long, 7.65 mm tall and 9.65 mm deep.

40 piezas: Se puede enviar en 2 días

    Total$67.34Price for 13

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 40 piezas
      • Price: $5.18

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.