Amphenol Communications Solutions76384-309LFCabezales del conector y receptáculos PCB

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 76384-309LF header connector from FCI on your PCB today! This HDR connector's 9 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. 76384-309LF is housed in black thermoplastic. It uses the solder termination method. This product is 21.86 mm long, 9.34 mm tall and 5 mm deep.

4,374 piezas: Se puede enviar en 2 días

    Total$1.45Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 4,374 piezas
      • Price: $1.4497

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.