Amphenol75-68814-6SConector circular

Conn Cylindrical Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port

Use only the best mil-dtl-5015 circular 75-68814-6S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-6. It has a right angle body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 51.46 mm long and 39.66 mm tall with a diameter of 28.52 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.