Amphenol75-107636-15SConector circular
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Crimp | |
| 36-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 65.25 | |
| 47.14 |
Make a solid connection with this heavy-duty circular 75-107636-15S connector from Amphenol. Its shell size is 36-15. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.14 mm long with a diameter of 65.25 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

