Diodes Incorporated74LVC07AT14-13Búferes y controladores de línea

Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin TSSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this 74LVC07AT14-13 buffer and line driver from Diodes Zetex. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 6 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.1107
    1. 2500+$0.1107
    2. 5000+$0.1081
    3. 10000+$0.1076
    4. 15000+$0.1069
    5. 20000+$0.1053
    6. 25000+$0.1029
    7. 30000+$0.1020
    8. 50000+$0.1016
    9. 100000+$0.1007

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.