Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HCT
Logic Function
Inverter
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
19@4.5V
Absolute Propagation Delay Time (ns)
29
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SO
Pin Count
14

