Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AUC
Logic Function
Inverter
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
2.7@1.8V|2@2.5V
Absolute Propagation Delay Time (ns)
3.1
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
9
Maximum High Level Output Current (mA)
-9
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5
Maximum Operating Supply Voltage (V)
2.7
Maximum Quiescent Current (uA)
10
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

