Diodes Incorporated74AHC1G14QW5-7Disparador Schmitt inversor
Inverter Schmitt Trigger 1-Element 5-Pin SOT-25 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| AHC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.3@3.3V|10.6@5V | |
| 20.5 | |
| Schmitt Trigger | |
| 8 | |
| -8 | |
| 2 | |
| 3.3 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

