Molex73239-0391Montaje de cables coaxial
Cable Assembly MX 204 0.61m 2.4mm to 2.4mm PL-PL Cardinal Flex Bag
Features and Benefits
Affords the user high-durability options with assemblies that are both highly flexible and pinch resistant due to the availability of standard and armored assemblies.
Offers assemblies up to 110 GHz and a multitude of adapters and ensures a solution for all test and measurement applications because of high-frequency.
Provides low density and a low dielectric constant with a velocity of propagation up to 80% because of low attenuation.
Provides one of the lowest possible VSWRs along the transmission path and for the assembly as a whole because of Impedance tolerance of + 1%.


| Cardinal Test HF Cable Assemblies | |
| Connector Styles Example | 3.5mm Plug 3.5mm Jack |
| Cable Style Example | Flexible Phase Stable MX204 Armored MXR100 |
| Cable Assembly Frequencies | 18, 26.5, 40, 50, 67, 110 GHz |
Applications by Industry
| Telecommunications and Networking | |
| Network Systems | Testing & Instrumentation |
| Automated Test Equipment | Wireless Communications |
| 5G Applications | High-Speed Data Transmission |
| Internet of Things | |
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MX 204 | |
| PL-PL | |
| 2.4mm | |
| 2.4mm | |
| 0.61 | |
| 50 | |
| -55 | |
| 85 | |
| Cardinal Flex | |
| Straight to Straight | |
| Stainless Steel |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

