Pomona Electronics73028Conector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 6G | |
| 170VAC | |
| 50 | |
| Threaded | |
| Standard | |
| -65 | |
| 165 | |
| 7 | |
| 5.2 | |
| Through Hole |
Typically used with coaxial cables, this mmcx 73028 RF connector from Pomona will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold. It has a right angle body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 6G Hz. This product is 4.6 mm tall. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

