Grayhill71L30-01-2-05NSeguro del interruptor
Switch Key Lock DP5T 30° Flat Key 0.25A 115VAC 30VDC Solder Lug 15000Cycles Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Key Lock Rotary Switch | |
| DP5T | |
| Flat Key | |
| 0.25 | |
| 115 | |
| 30 | |
| 15000VDC | |
| 15000 | |
| 15000 | |
| 30 | |
| Panel Mount | |
| Solder Lug | |
| 5 | |
| Non-Shorting | |
| Round | |
| 1|6 | |
| Straight | |
| 22.23 | |
| 22.86 | |
| 22.86 | |
| 46.79 |
Non-authorized users will not be able to use your system without the key with this key lock rotary switch 71L30-01-2-05N Keylock switch from Grayhill. This device has a maximum current rating of 0.25. It has a DP5T configuration. The 71L30-01-2-05N switch key has a solder lug termination style. This product is 22.86 mm long, 46.79 mm tall and 22.86 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

