Grayhill71AD36-01-2-AJNInterruptor giratorio

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

By giving more than two switch positions, this 71AD36-01-2-AJN rotary switch from Grayhill gives the ability to expand your design options. It has a DP configuration. This device has a maximum current rating of 0.3 A @ 115VAC. The 71AD36-01-2-AJN rotary limit switch has a solder lug termination style. This product is 19.05 mm long, 36.78 mm tall and 19.05 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.

227 piezas: Se puede enviar en 2 días

    Total$74.01Price for 3

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 227 piezas
      • Price: $24.67

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.