Grayhill71A30-03-1-08SInterruptor giratorio
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP8T | |
| 30 | |
| 8 | |
| 1 | |
| 3 | |
| 0.3@115VAC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 25000(Max) | |
| 0.226 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 0.8 | |
| 12 | |
| Diallyl | |
| Straight | |
| 7.92 | |
| 19.05 | |
| 19.05 | |
| 18 | |
| 19.05 | |
| 19.05 | |
| 47.85 |
Operated by rotation, this 71A30-03-1-08S rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.3 A @ 115VAC. It has a SP8T configuration. The 71A30-03-1-08S rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm long, 47.85 mm tall and 19.05 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

