Amphenol Communications Solutions71991-302HLFCabezales del conector y receptáculos PCB

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 4 Position, 2.54mm (0.100in) Pitch

This socket strip 71991-302HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 5 mm long, 7 mm tall and 7.62 mm deep. 71991-302HLF is housed in gray thermoplastic.

9,182 piezas: Se puede enviar en 3 días

    Total$63.00Price for 90

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 9,182 piezas
      • Price: $0.70

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.