Amphenol Communications Solutions71609-303ALFCabezales del conector y receptáculos PCB

Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch

As an added safety precaution, the socket strip 71609-303ALF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 2-row connector. It has a right angle body orientation. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -65 to 125 °C. 71609-303ALF is housed in gray thermoplastic. It uses the solder termination method. This product is 7.54 mm long, 6.03 mm tall and 8.4 mm deep.

600 piezas: Se puede enviar en 3 días

    Total$684.00Price for 600

    • (600)

      Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 600 piezas
      • Price: $1.14

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.