Amphenol Communications Solutions71600-134LFCabezales del conector y receptáculos PCB

Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 71600-134LF header connector from FCI on your PCB today! This RCP connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71600-134LF is housed in gray thermoplastic. This product is 47.65 mm long, 10.6 mm tall and 7.1 mm deep. This connector has an operating temperature of -65 to 105 °C. It uses the idt termination method.

1,930 piezas: Se puede enviar en 3 días

    Total$2.00Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2551+
      Manufacturer Lead Time:
      7 semanas
      • In Stock: 1,930 piezas
      • Price: $2.0041

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.