Reduced Price
Bourns70F104AI-RCInductor de plomo
RF Choke Wirewound 100uH 5% 2.5MHz 25Q-Factor Iron 0.139A 7.68Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Iron | |
| 100u | |
| 5% | |
| 2.5M | |
| 0.139 | |
| 7.68 | |
| 25 | |
| 2.5M | |
| 3.6M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| 4.06 | |
| 7.11 |
Resist changes in electric current flow in your electrical design with this rf choke 70F104AI-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 3.6M Hz. It has an inductance of 100u H. It has a tolerance of 5%. This leaded inductor has a maximum DC current of 139m A with a maximum resistance of 7.68 Ohm. This product is 7.11 mm long with a diameter of 4.06 mm. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

