Panasonic6TPF330M9LCapacitor de polímero de tantalio
Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.009 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.009 | |
| Super Low | |
| 3.9 | |
| 207.9 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.5 | |
| 7.3 X 4.3 X 2.8 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Looking to pass low frequency signals? Well, due to a high dielectric permittivity, this 6TPF330M9L polymer electrolyte manufactured from Panasonic will be ideal for your design. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 207.9 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 330uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

