Panasonic6TPE470MICapacitor de polímero de tantalio
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.018 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Low | |
| 3.5 | |
| 296.1 | |
| Polar | |
| 15 | |
| Low ESR | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 3.8 | |
| 7343-40 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Looking to filter out high frequencies? Implement this 6TPE470MI polymer electrolyte manufactured from Panasonic into your small device design. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 470uF. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 296.1 μA.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

