Panasonic6TPC100MCapacitor de polímero de tantalio
Cap Tant Polymer 100uF 6.3VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.045 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.045 | |
| Standard | |
| 1.7 | |
| 63 | |
| Polar | |
| 10 | |
| Low Profile | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.5 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
The conductive polymers used to develop this 6TPC100M polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 100uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 63 μA.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

