Reduced Price

Panasonic6SVPC100MYCapacitor de polímero de aluminio

Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.025 Ohm 2.15A 2000h 105°C T/R

Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's 6SVPC100MY conductive polymer aluminum solid capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 300@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 5 mm.

1,500 piezas: Se puede enviar en 3 días

    Total$453.60Price for 1500

    • (1500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      50 semanas
      • In Stock: 1,500 piezas
      • Price: $0.3024

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.