Amphenol Communications Solutions69192-110HLFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| -65 | |
| 130 | |
| Bulk | |
| 12.7 | |
| 4.83 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Use this unshrouded 69192-110HLF header connector from FCI where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. 69192-110HLF is housed in black polychlorinated terphenyl. This product is 12.7 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
