Amphenol Communications Solutions69167-204HLFCabezales del conector y receptáculos PCB
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 4 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 10.16 | |
| 5.54 | |
| 9.8 | |
| DUBOX™ | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 69167-204HLF connector from FCI. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 95 °C. This product is 10.16 mm long, 9.8 mm tall and 5.54 mm deep. 69167-204HLF is housed in black polychlorinated terphenyl. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

