Amphenol Communications Solutions69167-110HLFCabezales del conector y receptáculos PCB
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 10 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 25.4 | |
| 5.54 | |
| 9.8 | |
| DUBOX™ | |
| Contact Plating Thickness | 0.76um |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 69167-110HLF header connector from FCI. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 25.4 mm long, 9.8 mm tall and 5.54 mm deep. This connector has an operating temperature of -40 to 95 °C. 69167-110HLF is housed in black polychlorinated terphenyl.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

