Amphenol Communications Solutions68402-608LFCabezales del conector y receptáculos PCB
Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 08 Position, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 1000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 20.75 | |
| 2.54 | |
| 7.87 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's socket strip 68402-608LF header connector. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 68402-608LF is housed in black polyphenylene sulfide. This product is 20.75 mm long, 7.87 mm tall and 2.54 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

