Amphenol Communications Solutions68015-420HLFCabezales del conector y receptáculos PCB

BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch

Use this unshrouded 68015-420HLF header connector from FCI where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68015-420HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 50.8 mm long, 2.41 mm tall and 9.9 mm deep.

Import TariffMay apply to this part

25 piezas: Se puede enviar mañana

    Total$0.48Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2123+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Francia
      • In Stock: 25 piezas
      • Price: $0.4839

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.