SCHURTER6600.4315Potencia del conector
Conn Outlet F 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Outlet | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| 15 | |
| 250VAC | |
| -25 | |
| 70 | |
| IP30 | |
| Black | |
| Box | |
| 35 | |
| 30.5 | |
| 28 | |
| No | |
| No | |
| Panel Mount |
Use the outlets 6600.4315 power connector from Schurter to power up your circuit with the least amount of losses. This RCP connector has 3 RCP contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a receptacle type gender. It has a straight body orientation. 6600.4315 is housed in thermoplastic. This device has a maximum current rating of 15 A. This power connector has an operating temperature range of -25 °C to 70 °C. Its 3 terminals use the faston termination method. This product is 35 mm long, 28 mm tall and 30.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

