Glenair660-008NF18G9-00Accesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 34.9 | |
| 15.5 |
With this plug protective cover 660-008NF18G9-00 connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.5 mm long with a diameter of 34.9 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
