Bourns6574S-1-202Resistor, capacitores variables, potenciómetres y reostates

Res POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 6574S-1-202 potentiometer from Bourns is your solution! This product has a resistance value of 2K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This product is 31.12 mm long, 54.99 mm tall and 50.8 mm deep. It has a tolerance of 10%. The 6574S-1-202 part has a turret termination style. This part has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.