Bourns6574S-1-103Resistor, capacitores variables, potenciómetres y reostates

Res POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount

Optimize functionality in your circuit by placing this 6574S-1-103 potentiometer from Bourns at critical points. This product has a resistance value of 10K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -40 to 125 °C. This product is 31.12 mm long, 54.99 mm tall and 50.8 mm deep. The 6574S-1-103 part has a turret termination style. It has a tolerance of 10%.

20 piezas: Se puede enviar mañana

    Total$122.17Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 20 piezas
      • Price: $122.17

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.