Switchcraft62GB7FXConector circular

Conn Circular DIN SKT 7 POS Solder Lug RA Panel Mount 7 Terminal 1 Port

Utilize your audio and video with the din connector 62GB7FX audio and video connector from Switchcraft. This RCP connector has 7 contacts that are plated with tin. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. Its 7 terminals use the solder lug termination method. This product is 29 mm long, 19 mm tall and 20.1 mm deep.

385 piezas: Se puede enviar en 3 días

    Total$63.29Price for 17

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Alemania
      • In Stock: 385 piezas
      • Price: $3.723

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.