Switchcraft6282-7SG-321Conector circular
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 18.2 | |
| 33.4 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 6282-7SG-321 connector from Switchcraft. It has a straight body orientation. This socket type connector's 7 contacts that are made out of brass and plated with gold over nickel. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.4 mm long with a diameter of 18.2 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

